Low

ASUSTF300AC - 

Asus 10W / 18W Global AC Adapter for TF101, TF201, TF300 Series Tablets

ASUSTF300AC - Asus 10W / 18W Global AC Adapter for TF101, TF201, TF300 Series Tablets

The actual product may differ from image shown

Manufacturer:
ASUS ASUS
Manufacturer Part No:
ASUSTF300AC
Newark Part No.:
85W0218

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Asus Global AC Adapter can be used with the Transformer 300 Series Tablets The universal 100/240V power input enables you to use the AC Adapter around the world with the appropriate plug adapter for whatever country you are traveling to for business or pleasure.
  • Can be used around the world with the appropriate plug adapter.
  • Meets or exceeds the specifications of the AC adapter that ships with the tablet
  • Spare adapters at home, work and for travel make power access convenient and tailored to your needs. Dimensions Size: Adapter Size(wo plug): 50*28*41MM
  • Weight: 56 grams (with power cord)
  • Power: Input voltage - 100-240V/ 50-60Hz Frequency (Universal)
  • Output voltage - 5VDC/2A or 15VDC/1.2A (10/18W)
  • DC-IN plug: USB to 40 Pin Cable
  • AC Power Cable: Two-prong wall plug, USB cable length approximately 6.5 feet long
  • Certifications: UL, NOM & Energy Star 5.0
  • RoHS compliant
  • Compatibility: Compatible with Models: ASUS PadFone, SL101 Series, TF101 Series, TF201 Series, TF300 Series, TF700 Series, and their docks
  • In the box: AC Adapter, USB to 40Pin Cable
  • One-year limited warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$43.33 $ 43.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $43.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.