New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ASTROSYN - P808 - DRIVE, MICROSTEPPING, 7.8A

ASTROSYNP808
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ASTROSYN
Newark Part Number:
38K7267
Manufacturer Part No:
P808

Technical Data Sheet (106.50KB) EN
Technical Data Sheet (106.50KB) EN

Product Information
  • DRIVE, MICROSTEPPING, 7.8A
  • Supply Voltage Min: 24VDC
  • Supply Voltage Max: 90VDC
  • No. of Phases: Two, Four
  • Output Current: 7.7A
  • SVHC: No SVHC (20-Jun-2013)
  • Current Limit Max: 7.7A
  • Current Limit Min: 2.8A
  • External Depth: 102mm
  • External
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 8

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

8 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $361.67  

  1. Qty

Price

Qty Price
1  - 4 $361.67
5  - 9 $344.74
10  - 24 $329.35
25  - 49 $318.58
50+  $304.73
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ASTROSYN) OR (Drives - Motor Speed Stepper) OR (P808)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----