Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ASTROSYN
- Newark Part Number:
- 38K7250
- Manufacturer Part No:
- P403
-
- Technical Data Sheet (101.23KB) EN
Product Information
- DRIVE, MICROSTEPPING, 3.5A
- Supply Voltage Min: 24VDC
- Supply Voltage Max: 40VDC
- No. of Phases: Two, Four
- Output Current: 3.5A
- SVHC: No SVHC (20-Jun-2013)
- Contact Rating: 3.5 A
- Current Limit Max: 3.5A
- Current Limit Min: 1.3A
- External
- RoHS Compliant: Yes
Availability
|
Availability:
7
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
7 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $323.60
Price
| Qty | Price |
|---|---|
| 1 - 4 | $323.60 |
| 5 - 9 | $308.45 |
| 10 - 24 | $294.68 |
| 25 - 49 | $285.04 |
| 50+ | $272.65 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


