Low

AMC105SNO-19 - 

19" Gooseneck Microphone with Mounting Flange and Push to Talk

AMC105SNO-19 - 19" Gooseneck Microphone with Mounting Flange and Push to Talk

The actual product may differ from image shown

Manufacturer:
ASTATIC ASTATIC
Manufacturer Part No:
AMC105SNO-19
Newark Part No.:
74R1939
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Gooseneck Microphone with Push-to-Talk This omnidirectional microphone is the gold standard for fast food restaurants, drive-in banks, supermarkets, restaurants, paging and dispatching stations or any other application where a fixed mount is required. Extremely rugged and reliable construction will stand up under the most strenuous handling conditions. Smooth wide frequency response, with slight boost at 2KHz provides natural, crisp, highly intelligible sound.
  • Side mounted, sealed push-button NO DPST switch
  • 19" gooseneck with attached mounting flange
  • Rugged 7' synthetic jacketed four conductor shielded cable
  • Chrome plated screen and black Cycolac cap and housing Specifications:
  • Frequency response: 50Hz ~ 13KHz
  • Impedance: 400ohm (compatible with 150ohm ~ 600ohm)
  • Attached coiled cable is unterminated, with stripped and tinned leads
  • Mfr #: AMC-105SNO-19

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

$79.99 $ 79.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.