Low

827A-17 - 

22 Mini Gooseneck Microphone Cardioid Condenser

827A-17 - 22 Mini Gooseneck Microphone Cardioid Condenser

The actual product may differ from image shown

Manufacturer:
ASTATIC ASTATIC
Manufacturer Part No:
827A-17
Newark Part No.:
74R3048
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Cardioid Condenser Gooseneck Microphone Miniature electret condenser microphone is permanently attached to an ultra-slim gooseneck and features controlled low frequency roll off, smooth mid-range, and slightly peaked upper range to give a "natural" sound in all applications requiring voice reproduction. A superior and uniform unidirectional pattern minimizes feedback, reverberation, off axis coloration, background noise and placement problems.
  • Extremely durable satin black finish
  • 17" gooseneck
  • Supplied miniature windscreen
  • Terminated with an 3-pin XLR male connector Specifications:
  • Frequency response: 100Hz ~ 16KHz
  • Sensitivity: -53dBV
  • Impedance: 1Kohm
  • S
  • Max SPL: 131dB
  • Requires 9 ~ 52VDC phantom power
  • Mfr #: 827A

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$99.00 $ 99.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.