Low

611L - 

Palm Size Dynamic Handheld Microphone with Long Life Switch

611L - Palm Size Dynamic Handheld Microphone with Long Life Switch

The actual product may differ from image shown

Manufacturer:
ASTATIC ASTATIC
Manufacturer Part No:
611L
Newark Part No.:
74R2997
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dynamic Handheld Microphone Omnidirectional dynamic microphone is especially tailored for voice communications, providing crisp, clear, highly intelligible sound. Modern tear-drop styling offers extreme reliability, convenient handling, rugged construction and high performance for years of dependable service. Polyester diaphragm resists moisture and temperature extremes, most acids, alkalis and solvents.
  • Permanently attached, heavy duty, four conductor, two shielded, coil cord
  • DPDT long life switch
  • Low impedance output
  • Factory wired NO
  • May be rewired in the field for line shorting
  • Frequency response: 100Hz ~ 7.5KHz
  • Impedance: 400ohm (compatible with 150ohm ~ 1Kohm)
  • Attached coiled cable is unterminated, with stripped and tinned leads
  • Mfr #: 611L

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.