Low

ARTISAN CONTROLS  4950PM-120VAC  Panel Mount Timer, Solid State, 102 VAC, 138 VAC, 24 h, 7 Days, 4.5 ", 2.625 "

ARTISAN CONTROLS 4950PM-120VAC
Manufacturer Part No:
4950PM-120VAC
Newark Part No.:
16F503
Product Range
4950 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
102VAC
Supply Voltage Max:
138VAC
Time Min:
24h
Time Max:
7Days
Panel Cutout Height:
4.5"
Panel Cutout Width:
2.625"
Product Range:
4950 Series
Power Consumption:
7.2
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.