Low

AA-14G - 

Thermal Grease / Compound, Syringe, 14 g

AA-14G - Thermal Grease / Compound, Syringe, 14 g

The actual product may differ from image shown

Manufacturer Part No:
AA-14G
Newark Part No.:
71T6885
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Syringe
:
-
:
14g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AA-14G is an Arctic Alumina™ Thermal Compound is the first ceramic-based, polysynthetic thermal compound for use between modern high power CPUs and high performance heat sinks or water-cooling solutions. It uses a layered composite of three unique shapes and sizes of ceramic particles to maximize particle-to-particle contact area and thermal transfer. This exclusive combination provides performance exceeding most metal based compounds. It is in the form of white grease with slight odor.
  • 1.5 to 1.7 Specific gravity
  • Slower evaporation rate
  • <0.1% Volatile
  • Absolute stability
  • Electrical insulator
  • Easy clean up

Applications

Industrial, Computers & Computer Peripherals

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.39 $ 13.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $14.87
50 + $12.38
100 + $11.31
250 + $10.37
500 + $9.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.