Low

ARTESYN EMBEDDED TECHNOLOGIES  PTH12030WAZ  Isolated Board Mount DC/DC Converter, Auto Track, Adjustable, 1 Output, 10.2 V, 13.8 V, 143 W

ARTESYN EMBEDDED TECHNOLOGIES PTH12030WAZ
Technical Data Sheet (1.12MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Adjustable
No. of Outputs:
1 Output
Input Voltage DC Min:
10.2V
Input Voltage DC Max:
13.8V
Output Power Max:
143W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
5.5V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
26A
Output Current - Output 2:
-
DC / DC Converter Type:
POLA
DC / DC Converter Mounting:
Surface Mount Device
Approvals & Standards:
CSA, IEC, UL
Width:
28.45mm
Height:
9mm
Depth:
34.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
PTH12030 Series
Approvals / Standards:
-
Input Voltage VDC:
10.2V to 13.8V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor