Low

ARTESYN EMBEDDED TECHNOLOGIES  NPS22-M  AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 90 V, 264 V, 25 W, 5 V

ARTESYN EMBEDDED TECHNOLOGIES NPS22-M
Technical Data Sheet (351.75KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The NPS22-M is a 1-output 25W open-frame AC/DC Power Supply with adjustable main output. It has a typical full load efficiency of 87%. This power supplies is primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
  • Universal input
  • High efficiency
  • High MTBF
  • Overload and short circuit protection
  • Built-in class B EMI filter
  • Remote sense
  • Less than 300mW no-load power consumption
  • 2 x 4 x 1U Form factor

 

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
25W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
5A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
NPS20-M Series
Input Voltage VAC:
90V to 264V
Output Voltage Nom.:
5 V
Approvals / Standards:
UL 60601, CSA 60601
SVHC:
To Be Advised
Output Current Max:
5A A

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products