Low

NFS40-7628J - 

AC/DC Open Frame Power Supply (PSU), 1U Applications, 3 Output, 40 W, 5.1 V, 4 A, 12 V, 350 mA

NFS40-7628J - AC/DC Open Frame Power Supply (PSU), 1U Applications, 3 Output, 40 W, 5.1 V, 4 A, 12 V, 350 mA

The actual product may differ from image shown

Manufacturer Part No:
NFS40-7628J
Newark Part No.:
71K8882
Product Range
NFS40 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3 Output
:
40W
:
5.1V
:
4A
:
12V
:
350mA
:
-12V
:
1A
:
-
:
-
:
85V
:
264V
:
Adjustable, Fixed
:
NFS40 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NFS40-7628J is a 3-output open frame AC/DC Power Supply features overvoltage and short-circuit protection.
  • Meets UL, VDE and CSA safety approvals
  • 40W with free air convection
  • 50W with 20CFM forced air

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

64 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$48.21 $ 48.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.21
5 + $46.75
10 + $45.29
25 + $43.41
50 + $41.73
100 + $40.33
250 + $40.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.