Low

ARTESYN EMBEDDED TECHNOLOGIES  LPT63..  PSU, OPEN PCB 60W 3O/P

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • No. of Outputs: 3
  • Output Current - Output 1: 7A
  • Output Current - Output 3: 700mA
  • Output Current 2: 2.8A
  • Output Current 4: -
  • Output Power Max: 60W
  • Output Voltage - Output 1: 5V
  • Output Voltage 2: 15V
  • Output Voltage 3: 15V
  • Output Voltage 4: -
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/5/15


Substitutes

  • 62K3455 - ARTESYN EMBEDDED TECHNOLOGIES-LPT63-AC-DC CONVERTER, OPEN FRAME, 3 O/P, 60W, 5V, 15V, -15V
  • 62K3454 - ARTESYN EMBEDDED TECHNOLOGIES-LPT62-AC-DC CONVERTER, OPEN FRAME, 3 O/P, 60W, 5V, 12V, -12V

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $43.48

Buy

Price

Quantity List Price
1 - 4 $43.48
5 - 9 $42.23
10 - 49 $39.97
50 - 99 $37.95
100+ $36.70

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62K3455
LPT63

LPT63

ARTESYN EMBEDDED TECHNOLOGIES

AC-DC CONVERTER, OPEN FRAME, 3 O/P, 60W, 5V, 15V, -15V

AC-DC CONVERTER, OPEN FRAME, 3 O/P, 60W, 5V, 15V, -15V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:15V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:2.8A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

154

1+ $64.83 5+ $62.95 10+ $59.58 50+ $56.58 More pricing

Buy
  • 154 in stock for same day shipping

see cut-off times

 
Check more stock
  • 56 Further stock expected to ship on Jul 14, 2015
  • Per the manufacturer, more stock expected week of 8/31/15
Suggested Substitutes
62K3454
LPT62

LPT62

ARTESYN EMBEDDED TECHNOLOGIES

AC-DC CONVERTER, OPEN FRAME, 3 O/P, 60W, 5V, 12V, -12V

AC-DC CONVERTER, OPEN FRAME, 3 O/P, 60W, 5V, 12V, -12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:5V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:3A ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

602

1+ $55.29 5+ $53.70 10+ $50.82 50+ $48.26 More pricing

Buy
  • 602 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Associated Products


Customers Also Bought