Low

LPT46 - 

AC/DC Open Frame Power Supply (PSU), EMI Filter, 3 Output, 40 W, 5 V, 4 A, 24 V, 1 A

LPT46 - AC/DC Open Frame Power Supply (PSU), EMI Filter, 3 Output, 40 W, 5 V, 4 A, 24 V, 1 A

The actual product may differ from image shown

Manufacturer Part No:
LPT46
Newark Part No.:
64K0482
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3 Output
:
40W
:
5V
:
4A
:
24V
:
1A
:
12V
:
500mA
:
-
:
-
:
85V
:
264V
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPT46 is a 5V 12V 24V/40W 3-output open Power Supply with remote sense on main output. LPT40-series power supply features low output ripple, less than 1U high, 110KHz switching frequency. Short-circuit protection on all outputs. Case overload protected at 110% to 145% above peak rating. 5.7 to 6.7VDC on the main output overvoltage protection. Compensates for 0.5V lead drop min. Will operate without remote sense connected. Reverse connection protected.
  • Universal input
  • Built-in EMI filter
  • 70% Typical at full load efficiency
  • <0.5mA at 50/60Hz, 264VAC Input safety ground leakage current
  • 20ms at 40W load, 115VAC hold-up time
  • 240mV Ripple
  • 0 to 50°C Ambient operating temperature range
  • 3 x 5" Footprint

Applications

Power Management

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$48.21 $ 48.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.21
5 + $46.75
10 + $45.29
25 + $43.41
50 + $41.73
100 + $40.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Need suitable safety cover for PSU (part number LPT46)
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of protection cover for this SMPS is LPX40 from Emerson. This cover can be used for LPX2X and LPX4X power supplies.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:22.806-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_64K0482, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.