ARTESYN EMBEDDED TECHNOLOGIES  DCH3-050US-0006  AC/DC Power Supply, External Plug In, US, 100 V, 240 V, 3 W, 5 V, 550 mA

ARTESYN EMBEDDED TECHNOLOGIES DCH3-050US-0006

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 100V
  • Input Voltage VAC: 100V to 240V
  • No. of Outputs: 1
  • Output Connector: USB Micro
  • Output Current Max: 550mA
  • Output Current Max: 550mA
  • Output Power Max: 3W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Plug Type: US
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1540
  •  132/1551

Availability

Availability:  0

    More stock available week commencing 5/30/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 240

Order multiple quantity: 240

Price: $6.51 $6.51

Buy

Price

Quantity List Price
100 - 249 $6.51
250 - 499 $6.03
500+ $5.63
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
probably does, you have us hidden in the part number.

I am ordering 4, and will be sad it I have to take an airplane ride to test them.

Thanks, Bradshaw
1 year, 9 months ago
by
bradshaw
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes Part No: "DCH3-050US-0006" has US type plug.

Refer to its datasheet link below:
http://www.farnell.com/datasheets/1521861.pdf
1 year, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:34.707-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_39T2388, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought