ARTESYN EMBEDDED TECHNOLOGIES  DCH3-050UK-0006  AC/DC Power Supply, Regulated, UK, 100 V, 240 V, 3 W, 5 V, 550 mA

ARTESYN EMBEDDED TECHNOLOGIES DCH3-050UK-0006

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 100V
  • Input Voltage VAC: 100V to 240V
  • No. of Outputs: 1
  • Output Connector: USB Micro
  • Output Current Max: 550mA
  • Output Current Max: 550mA
  • Output Power Max: 3W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Plug Type: UK
  • Power Supply Output Type: Fixed
  • SVHC: To Be Advised

Availability

Availability:  0

    More stock available week commencing 5/30/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 240

Order multiple quantity: 240

Price: $6.51 $6.51

Buy

Price

Quantity List Price
100 - 249 $6.51
250 - 499 $6.03
500+ $5.63
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought