Low

ARTESYN EMBEDDED TECHNOLOGIES  DCH3-050EU-0006  AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 3W, 550mA, 5V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 100V
  • Input Voltage VAC: 100V to 240V
  • No. of Outputs: 1
  • Output Connector: USB Micro
  • Output Current Max: 550mA
  • Output Current Max: 550mA
  • Output Power Max: 3W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 240

Order multiple quantity: 240

Price: $6.08

Buy

Price

Quantity List Price
100 - 999999999 $6.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought