Low

ARTESYN EMBEDDED TECHNOLOGIES  AD5012N2L  AC/DC Power Supply, External Plug In, 1 Output, 50 W, 12.5 V, 4.16 A

ARTESYN EMBEDDED TECHNOLOGIES AD5012N2L
Manufacturer Part No:
AD5012N2L
Newark Part No.:
95M8314
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Outputs:
1 Output
Output Power Max:
50W
Output Voltage - Output 1:
12.5V
Output Current - Output 1:
4.16A
Output Voltage - Output 2:
-
Output Current - Output 2:
-
Output Connector:
Barrel Plug Center Positive 2.5mm x 5.5mm x 10.5mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Power Supply Output Type:
Fixed
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Product Range:
-
Plug Type:
Mains Plug Sold Separately
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor