Low

ARTESYN EMBEDDED TECHNOLOGIES  AD2412N3L  AC/DC Power Supply, Desktop, Fixed, 1 Output, 90 V, 264 V, 24 W, 12 V

ARTESYN EMBEDDED TECHNOLOGIES AD2412N3L
Technical Data Sheet (193.86KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Universal AC input
  • Fully regulated output
  • Overcurrent and overvoltage protection
  • High efficiency
  • High MTBF
  • IEC320 AC input receptacle 3 pin (type C14)
  • Built in EMI filter
  • LED power good indicator
  • AC input fuse
  • Efficiency Level V

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
24W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
2A
Output Current - Output 2:
-
Output Connector:
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
Plug Type:
Mains Plug Sold Separately
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PSU, DESKTOP, 12V, 24W

ARTESYN EMBEDDED TECHNOLOGIES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $17.85 5+ $17.34 10+ $16.43 50+ $15.62 More pricing

Buy

Associated Products