Low

DSTRM-KT-0181A - 

Arm DSTREAM Debug & Trace Unit

The actual product may differ from image shown

Manufacturer:
ARM ARM
Manufacturer Part No:
DSTRM-KT-0181A
Newark Part No.:
75T9199
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DSTRM-KT-0181A is a DSTREAM high performance debug and trace unit which enables software debug and optimization on any ARM processor based hardware target. DSTREAM extends the functionality of ARM RVI and ARM RVT2 with faster memory download and trace capture, as well as wider support for physical debug and trace interfaces. DSTREAM enables the connection of DS-5 Debugger to ARM based devices via JTAG or Serial Wire Debug (SWD). DSTREAM uses FPGA acceleration to deliver high download speeds and fast stepping through code on single and multi processor devices.
  • Run control debug and trace unit supporting all ARM and Cortex processors
  • USB 2.0 and ethernet interface allows direct and remote connections from the host PC
  • Support for JTAG and Serial Wire Debug target interfaces
  • Code download at speeds of up to 2500KBytes per second
  • JTAG clocks of up to 60MHz provide fast software upload over the existing debug port 
  • 16bit wide trace capture at 300MHz DDR (600Mbit/s per pin)
  • Flexible trace clock positioning (relative to trace data)
  • Large 4GB trace buffer enables long time trace on fast targets
  • Device bring up and test utilities
  • Flexible architecture to support non ARM IP and debuggers

Applications

Embedded Design & Development

Product Information

:
In-Circuit Debugger / Programmer
:
ARM / Cortex
:
ARM
:
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
:
Module, Cables, PSU, Docs, Probe
:
Debug and trace for all ARM and Cortex MCUs, up to 2500Kps code download
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$3,500.02 $ 3500.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,500.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.