Low

BUNDS-KT-3PE00 - 

IDE, DS-5 Pro, ARM Cortex, Node Locked, Professional Edition, Linux, Mac OS, Windows, 1 Licence

ARM BUNDS-KT-3PE00

The actual product may differ from image shown

Manufacturer:
ARM ARM
Manufacturer Part No:
BUNDS-KT-3PE00
Newark Part No.:
93T4557
Product Range
DS-5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ARM
:
-
:
Professional
:
Node Locked
:
1
:
Linux, Mac OS, Windows
:
DS-5 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

BUNDS-KT-3PE00 is a bundle of DS-5 Professional Edition with Node Lock license and DSTREAM. The ARM DS-5 tool chain enables engineers to develop robust and highly optimized embedded software for ARM application processors, such as the Cortex-A series, Cortex-R real time processor and other ARM embedded processors. The DS-5 tool chain comprises tools such as the best in class ARM C/C++ Compiler, a powerful Linux/Android/RTOS aware debugger, the ARM Streamline system wide performance analyzer and real time system model simulators, all conveniently packaged in a user friendly integrated development environment based on Eclipse. DSTREAM high performance debug and trace unit enables software debug and optimization on any ARM processor based hardware target. DSTREAM enables the connection of DS-5 Debugger to ARM based devices via JTAG or Serial Wire Debug. DSTREAM uses FPGA acceleration to deliver high download speeds and fast stepping through code on single and multi processor devices.
  • Support for all ARM processors
  • Powerful C/C++ industry leading compilation tools
  • Fast and accurate simulation enabling software development without the need for hardware
  • Flexible C/C++ editor and project manager
  • Run control debug and trace unit supporting all ARM and Cortex processors
  • USB 2.0 and Ethernet interface allows direct and remote connections from the host PC
  • Support for JTAG and Serial Wire Debug target interfaces
  • Code download at speeds of up to 2500KBytes per second
  • JTAG clocks of up to 60MHz provide fast software upload over the existing debug port 
  • Device bring up and test utilities

Applications

Embedded Design & Development

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$9,100.00 $ 9,100.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9,100.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.