Low

TVB613 - 

RECESSED ELECTRICAL BOX, 2 GANG, 13"

TVB613 - RECESSED ELECTRICAL BOX, 2 GANG, 13"
TVB613 - RECESSED ELECTRICAL BOX, 2 GANG, 13"

The actual product may differ from image shown

Manufacturer Part No:
TVB613
Newark Part No.:
74M8537
Product Range
TV Box Series

Product Information

:
TV Box Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Multi Gang Recessed Electrical Box Highly versatile electrical box is specifically designed for installation behind large flat panel televisions. It is also perfect for use behind entertainment centers or other furniture that will be placed close to the wall. Recessed design ensures AC plugs and other A/V connectors do not extend past the wall surface.
  • Rigid ABS design
  • Removable trim plate enables old or new work installation
  • Provides professional installation
  • Four total gang spaces available
  • Space for two duplex AC receptacles, or use included divider for one duplex AC outlet and one low voltage outlet
  • Two additional spaces for low voltage outlets
  • Fits between 16" on-center studs
  • Textured, paintable trim plate
  • May be mounted horizontally or vertically

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$20.49 $ 20.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.49
4 + $19.33
6 + $17.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.