Low

LV1 - 

LOW VOLTAGE WALL MOUNTING BRACKETS, 1 GANG OLD WORK, FEATURES: USED FOR ANY CLASS 2 LOW VOLTAGE WIRING APPLICATION, HAVE SPEED C

LV1 - LOW VOLTAGE WALL MOUNTING BRACKETS, 1 GANG OLD WORK, FEATURES: USED FOR ANY CLASS 2 LOW VOLTAGE WIRING APPLICATION, HAVE SPEED C
LV1 - LOW VOLTAGE WALL MOUNTING BRACKETS, 1 GANG OLD WORK, FEATURES: USED FOR ANY CLASS 2 LOW VOLTAGE WIRING APPLICATION, HAVE SPEED C

The actual product may differ from image shown

Manufacturer Part No:
LV1
Newark Part No.:
94C1747
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ideal for any home theater or security system installation, these brackets accept any single or dual gang size wall plate. May be used for any Class 2 low voltage wiring application that does not require an electrical box. #28-6355 and #28-6356 have speed clips which allow easy mounting to existing wall board cut-out. #28-6357 and 28-6358 are designed for new construction use, and may be attached to either metal or wood studs. Open back design allows increased clearance, easing use with multiple conductor and coaxial cable. Arlington Industries manufactures a wide variety of low voltage brackets specifically designed for the custom installation market. Click Here to see the entire offering.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,369 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

54 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17
$1.99 $ 1.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.