Low

T-516AS - 

IC Alignment Tool, For Use With DIP IC Packages

T-516AS - IC Alignment Tool, For Use With DIP IC Packages

The actual product may differ from image shown

Manufacturer:
ARIES ARIES
Manufacturer Part No:
T-516AS
Newark Part No.:
06WX1880
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
IC Alignment Tool
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T-516AS is a DIP-R-SIZER™ Tool constructed from anti-static plastic. The DIP-R-SIZER™ tool straightens DIP IC legs on 0.300-inch (7.62mm) or 0.600-inch (15.24mm) centers with one easy squeeze. Place 0.300-inch (7.62mm) center ICs in one side of tool, 0.600-inch (15.24mm) center ICs in the other and just squeeze the handles together.
  • Brings leads into tolerance - 0.320" (8.12mm) or 0.620" (15.74mm)

Applications

Maintenance & Repair

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/11/18
$48.26 $ 48.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.26
25 + $41.71