Low

ARIES  28-350002-11-RC  ADAPTOR, SOIC TO DIL, 28WAY

ARIES 28-350002-11-RC
Technical Data Sheet (175.61KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
350000-11-RC Series
Connector Type:
Adaptor
No. of Contacts:
28Contacts
Pitch Spacing:
2.54mm
Row Pitch:
3.81mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.