Low

ARIES  20-823-90T  SOCKET, HORIZONTAL DISPLAY, 20WAY

ARIES 20-823-90T
Manufacturer:
ARIES ARIES
Manufacturer Part No:
20-823-90T
Newark Part No.:
23M8575
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
Connector Type:
No. of Contacts:
Pitch Spacing:
Row Pitch:
Contact Plating:
Contact Material:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor