ARIES  14-354000-11-RC  ADAPTOR, DIP TO SOIC, 14WAY

ARIES 14-354000-11-RC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23M8286
  • Manufacturer Part No 14-354000-11-RC

Product Specifications, Documents & More


  • Connector Type: Adaptor
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • No. of Contacts: 14
  • Pitch Spacing: 1.27mm
  • Row Pitch: 7.62mm
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $27.71 $27.71

Buy

Price

Quantity List Price
1 - 24 $27.71
25 - 49 $26.26
50 - 99 $25.11
100 - 249 $24.28
250+ $18.86
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought