Low

08-823-90 - 

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800 Series, 7.62 mm, Phosphor Bronze

08-823-90 - IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800 Series, 7.62 mm, Phosphor Bronze
08-823-90 - IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800 Series, 7.62 mm, Phosphor Bronze

The actual product may differ from image shown

Manufacturer:
ARIES ARIES
Manufacturer Part No:
08-823-90
Newark Part No.:
33P8915
Product Range
800 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8Contacts
:
DIP Socket
:
2.54mm
:
800 Series
:
7.62mm
:
Phosphor Bronze
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/18/18
$7.96 $ 7.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.96
50 + $7.20
100 + $6.60
250 + $6.11
500 + $5.72
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.