Low

AREXX  AW-200  BRAID, DESOLDERING, 2M, 1.7MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AREXX
  • Newark Part No.: 15P1123
  • Manufacturer Part No AW-200

Product Information


  • Braid Material: Oxygen Free Copper
  • Length: 2m
  • SVHC: To Be Advised
  • Width: 1.7mm

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/31/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.92

Buy

Price

Quantity List Price
1 - 49 $3.92
50 - 99 $3.54
100 - 249 $3.26
250 - 499 $3.01
500+ $2.81

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought