Low

T000190 - 

TinkerKit Tilt Sensor Module for use with Arduino Boards

T000190 - TinkerKit Tilt Sensor Module for use with Arduino Boards
T000190 - TinkerKit Tilt Sensor Module for use with Arduino Boards

The actual product may differ from image shown

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
T000190
Newark Part No.:
78T5552
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
TinkerKit compatible boards
:
Tilt Sensor Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T000190 is a Tinkerkit tilt sensor module that can detect when it is at an angle. This module contains two contacts and a small metal ball. When the sensor is in its upright position, the ball bridges the two contacts, completing the circuit. When the board is tilted, the ball moves, and the circuit opens. When upright, the module outputs 5V and when it is tilted, it outputs 0V. When connected to an input on the Arduino using the Tinkerkit shield, you can expect to read a value of 1023 when in its upright position and 0 when it is titled.
  • A tilt sensor
  • A signal amplifier
  • The standard Tinkerkit 3pin connector
  • A green LED that signals that the module is correctly powered
  • A yellow LED that lights up when a connection is made (the sensor is upright)

Applications

Test & Measurement, Consumer Electronics, Sensing & Instrumentation, Portable Devices

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true