Low

T000062 - 

TinkerKit Gyroscope, 2 Axis

T000062 - TinkerKit Gyroscope, 2 Axis
T000062 - TinkerKit Gyroscope, 2 Axis

The actual product may differ from image shown

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
T000062
Newark Part No.:
78T5548
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
-
:
-
:
LPR5150AL
:
-
:
TinkerKit compatible boards
:
Evaluation Board for LPR5150AL
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T000062 is an Tinkerkitfor LPR5150AL MEMS motion sensor. The LPR5150AL is a low power dual axis micro machined gyroscope capable of measuring angular rate along pitch and roll axes. It provides excellent temperature stability and high resolution over an extended operating temperature range. This module outputs 0V to 5V on one of its two signal pins when its angle is changed (e.g. is moved). The value is approximately 2.5V when there is no angle change in the X or Y axis. When you connect this module to the input on an Arduino using the TinkerKit shield, you can expect to read values between 0 to 1023 while changing the angle of the module. On the board you will find a green LED that signals that the module is correctly powered. This module is a sensor. Each connector is an output which must be connected to one of the input connectors on the TinkerKit shield.
  • 2.7V to 3.6V single supply operation
  • High stability over temperature
  • Absolute analog rate output
  • Two separated outputs for each axis (1x and 4x amplified)
  • Integrated low pass filters
  • Low power consumption
  • Embedded power down
  • Embedded self test
  • High shock and vibration survivability

Applications

Consumer Electronics, Portable Devices, Hobby & Education, Industrial, Robotics, Sensing & Instrumentation

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.