Low

ARDUINO.ORG  T000020  Arduino TinkerKit 2/3 Axis Accelerometer Module

ARDUINO.ORG T000020
ARDUINO.ORG T000020
Manufacturer Part No:
T000020
Newark Part No.:
78T5546
Technical Datasheet:
See all Technical Docs
ARDUINO.ORG T000020
ARDUINO.ORG T000020

The actual product may differ from image shown

Product Overview

The T000020 TinkerKit is based on the LIS344AL, a three axis accelerometer. You can get data about the third axis (referred to as Z) by soldering a header to the through hole labelled Z. On the back of the module you can find two signal amplifier and a green LED that signals that the module is correctly powered. This module outputs 0V to 5V on one of its two signal pins when its G force is changed (e.g. is moved). The value is approximately 2.5V when there is 0G on the X or Y axis. When you connect this module to the input on an Arduino using the TinkerKit shield, you can expect to read values between 0 to 1023 while moving the module. This module is a sensor. The connector is an output which must be connected to one of the input connectors on the TinkerKit shield.
  • ±3.5g full scale
  • Output voltage, offset and sensitivity are radiometric to the supply voltage
  • Factory trimmed device sensitivity and offset
  • Embedded self test
  • High shock survivability (10000g)

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Accessory Type:
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
LIS344AL
Silicon Family Name:
-
For Use With:
TinkerKit compatible boards
Kit Contents:
Evaluation Board for LIS344AL
Product Range:
-
Features:
Acceleration Measurment
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Hobby & Education;
  • Consumer Electronics;
  • Robotics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.