Low

A000095 - 

DEV BOARD, ATMEGA32U4, ARDUINO ESPLORA

A000095 - DEV BOARD, ATMEGA32U4, ARDUINO ESPLORA
A000095 - DEV BOARD, ATMEGA32U4, ARDUINO ESPLORA

The actual product may differ from image shown

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000095
Newark Part No.:
63W3549
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
8bit
:
ATmega
:
AVR
:
megaAVR
:
ATmega32U4
:
Development Board ATmega32U4
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A000095 is a Arduino Esplora development board based on Atmega32U4 AVR microcontroller. The Atmega32U4 is a AVR microcontroller with 16MHz crystal oscillator and a micro USB connection capable of acting as a USB client device, like a mouse or a keyboard. The Arduino Esplora is a ready to use, easy to hold controller that lets you explore the infinitive possibilities you have in the world of sensor and actuators, without having to deal with breadboards, soldering or cable. The Arduino Esplora is a microcontroller board derived from the Arduino Leonardo. The Esplora differs from all preceding Arduino boards in that it provides a number of built in, ready to use set of on board sensors for interaction. It's designed for people who want to get up and running with Arduino without having to learn about the electronics first. It also has the potential to expand its capabilities with two Tinkerkit input and output connectors and a socket for a colour TFT LCD screen.
  • Analog joystick with central push button
  • Four push buttons
  • Linear potentiometer
  • Microphone
  • Light sensor and temperature sensor
  • TFT display connector
  • 3 axis accelerometer
  • Bright LED with red green and blue elements for colour mixing
  • Buzzer can produce square waves
  • 32KB flash memory

Applications

Sensing & Instrumentation, Automation & Process Control, Industrial, Metering, Consumer Electronics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

ARDUINO - A000095 - DEV BOARD, ATMEGA32U4, ARDUINO ESPLORA 5 5 2 2
Review of Arduino Esplora Thanks to Arduino for developing this fancy introduction to the arduino world. I feel a lot more confident having gone through the learning process with the Esplora, and I will be able to use other arduinos in future projects now that I am beginning to understand the basics. It has really stimulated my “Child’s Mind” – and hopefully I will share my enthusiasm with others. Read More: http://www.element14.com/community/roadTestReviews/1572 May 16, 2014
Arduino Esplora - Review Oh c'mon, there is no comparison. Esplora is like 5+ in 1. So I have no comparison for Esplora as such. When you ask for the Controller features, its Leonardo (you already know it, lol)... Read More: http://www.element14.com/community/roadTestReviews/1625 May 6, 2014
  • 2015-06-11T15:21:59.072-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_63W3549, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.