Low

A000088 - 

Development Board, Arduino Mini, ATmega328 MCU, 14 .3V I/Os, 8 Analogue Inputs, 6 PWM Output

The actual product may differ from image shown

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000088
Newark Part No.:
07W3938
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
8bit
:
ATmega
:
AVR
:
megaAVR
:
ATmega328
:
Board only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A000088 Arduino mini board (without headers) is a small microcontroller board intended for use on breadboards and when space is at a premium and. The revision 05 has a new package for the ATmega328, which enables all components to be on the top of the board. It also has an onboard reset button. The 05 version has the same pin configuration as revision 04. The Arduino Mini board has 14 digital input/output pins (of which six can be used as PWM outputs), eight analog inputs, and a 16MHz crystal oscillator. It can be programmed with the USB serial adapter or other USB or RS 232 to TTL serial adapter.
  • ATmega328 MCU with 2KB SRAM, 1K EPROM memories
  • 16MHz crystal oscillator
  • 32KB flash memory of 2KB used for boot loader
  • 40mA DC current per I/O pin
  • 14 digital I/O pins of which six pins provide PWM output
  • New PCB layout and design
  • Onboard reset button

Applications

Sensing & Instrumentation, Building Automation, Industrial

Warnings

Don't power the Arduino mini with more than 9V, or plug the power in backwards you'll probably kill it.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
In the description, it states "The light version is sold without the pre-soldered.". Does this mean that none if the parts are soldered on the board or is it just the header pins that are not solder?

Thank you
2 years, 1 month ago
by
Mattf
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
A000087 (Newark order code #07W3937) is "Arduino MINI 05" which comes with pre-soldered header
(http://store.arduino.cc/eu/index.php?main_page=product_info&cPath=11_12&products_id=218)

A000088 (Newark order code #07W3938) is "Arduino Mini 05 Light" which comes without pre-soldered header
(http://store.arduino.cc/eu/index.php?main_page=product_info&cPath=11_12&products_id=227)
2 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:43.576-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07W3938, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.