Low

ARDUINO.ORG  A000072  Development Board, Add-On Card, W5100 Ethernet SHIELD R3, NO POE, TCP/IP Ethernet Controller

ARDUINO.ORG A000072
Manufacturer Part No:
A000072
Newark Part No.:
45W6208
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The A000072 is an Arduino Ethernet shield Rev3 without PoE module. The Arduino Ethernet shield allows an Arduino board to connect to the internet. It is based on the Wiznet W5100 ethernet chip. The Wiznet W5100 provides a network (IP) stack capable of both TCP and UDP. It supports up to four simultaneous socket connections. The ethernet shield connects to an Arduino board using long wire wrap headers which extend through the shield. This keeps the pin layout intact and allows another shield to be stacked on top. The R3 version brings to this shield the 1.0 standard pinout that consist in four additional pins, two of them placed near the AREF pin, that are used for TWI communication and the other two are placed near the RESET pin. There is an on board microSD card slot, which can be used to store files for serving over the network. It is compatible with the Arduino Uno and Mega (using the Ethernet library). The on board microSD card reader is accessible through the SD library.
  • 5V operating voltage
  • Ethernet controller W5100 with internal 16K buffer
  • 10/100MB connection speed
  • Connection with Arduino on SPI port
  • IEEE802.3af compliant
  • Overload and short circuit protection
  • 1500V isolation (input to output)
  • Input voltage range from 36V to 57V
  • Low output ripple and noise

 

Product Information

Silicon Manufacturer:
Arduino
Silicon Core Number:
Serie W5100
Kit Application Type:
Communication & Networking
Application Sub Type:
Ethernet Controller
Kit Contents:
Development Board for W5100 Ethernet Module
Product Range:
-
Features:
TCP/IP Embedded Ethernet Controller
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.