Low

A000061 - 

DEV BOARD, ARDUINO ETHERNET R2 W/ USB2SERIAL + POE

A000061 - DEV BOARD, ARDUINO ETHERNET R2 W/ USB2SERIAL + POE

The actual product may differ from image shown

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000061
Newark Part No.:
78T1598
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
8bit
:
ATmega
:
AVR
:
megaAVR
:
ATmega328
:
Board, USB2SERIAL adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A000061 is a Arduino Ethernet with PoE + USB2SERIAL development board. It is based on Atmega8U2 microcontroller on the Arduino Uno, and incorporating a Wiz Net W5100 TCP/IP embedded Ethernet controller. It can be programmed like an Uno via a six pin FTDI style serial connector. The Arduino USB to serial adapter or any FTDI style USB to serial connector can be used to program it. A separate power over Ethernet (PoE) module can be soldered to the board to provide power from a conventional twisted pair category 5 Ethernet cable. It is IEEE802.3af compliant, and works with all compliant PoE injectors currently available. The USB2Serial Board converts a USB connection into 5 volt TX and RX that you can connect straight to the Arduino Mini or other microcontrollers, allowing them to talk to the computer. It features the Atmega8U2 programmed as a USB to serial converter.
  • Atmega8U2 programmed as a USB to serial converter
  • Support hardwired TCP/IP Protocols TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE, Ethernet
  • Support auto MDI/MDIX
  • Supports four independent sockets simultaneously
  • Internal 16Kbytes memory for Tx/Rx buffers
  • The USB serial connector has an ISCP interface

Applications

Communications & Networking, Automation & Process Control, Industrial, Sensing & Instrumentation, Metering, Consumer Electronics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.