A000058 - 

Arduino WiFi shield with Integrated Antenna, 802.11b/g, WEP and WPA2 Personal, micro SD slot

A000058 - Arduino WiFi shield with Integrated Antenna, 802.11b/g, WEP and WPA2 Personal, micro SD slot

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Board only
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A000058 is a Arduino WiFi shield with integrated antenna. It is based on the HDG104 wireless LAN 802.11b/g system in package. An Atmega 32UC3 provides a network (IP) stack capable of both TCP and UDP. The Arduino WiFi shield connects Arduino board to the internet wirelessly. Connect it to wireless network by following a few simple instructions to start controlling the world through the internet. The WiFi shield communicates with Arduino board using the SPI bus (through the ICSP header), so is compatible with any of the boards that have this type of bus. This version of WiFi shield have an integrated antenna on the PCB. The shield can connect to encrypted networks that use either WPA2 Personal or WEP encryption. It can also connect to open networks. There is an on board mini USB connector. This is not for programming an attached Arduino, it is for updating the Atmega 32U using the Atmel DFU protocol.
  • Requires an Arduino board (not included)
  • 5V operating voltage
  • Connection via 802.11b/g networks
  • Encryption types: WEP and WPA2 personal
  • Connection with Arduino on SPI port
  • On board micro SD slot
  • ICSP header
  • FTDI connection for serial debugging of WiFi shield
  • Mini USB for updating WiFi shield firmware


Wireless, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.