Low

ARDUINO  A000056  ADD-ON CARD, W5100 ETHERNET SHIELD R2, NO POE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ARDUINO
  • Newark Part No.: 65T3485
  • Manufacturer Part No A000056

Product Information


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Wiznet W5100 ethernet chip
  • For Use With: Arduino Uno
  • Kit Contents: Board only
  • SVHC: To Be Advised
  • Silicon Core Number: W5100
  • Silicon Family Name: -
  • Silicon Manufacturer: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/14

Availability

Availability: No Longer Manufactured


Substitutes

  • 45W6208 - ARDUINO-A000072-ADD-ON CARD, W5100 ETHERNET SHIELD R3, NO POE

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Please could you provide more information on A000056 Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
A000056 is a Arduino Ethernet Shield, which allows an Arduino board to connect to the internet. It is based on the Wiznet W5100 Ethernet chip. The Wiznet W5100 provides a network (IP) stack capable of both TCP and UDP. It supports up to 4 simultaneous socket connections. Use the Ethernet library to write sketches which connect to the internet using the shield. The Ethernet shield connects to an Arduino board using long wire-wrap headers which extend through the shield. This keeps the pin layout intact and allows another shield to be stacked on top. The most recent revision of the board exposes the 1.0 pin-out on rev 3 of the Arduino UNO board. The Ethernet Shield has a standard RJ-45 connection, with an integrated line transformer and Power over Ethernet enabled. There is a onboard micro-SD card slot, which can be used to store files for serving over the network. It is compatible with the Arduino Uno and Mega. The onboard microSD card reader is accessible through the SD Library.

Feature & Benefits:
Includes Wiznet W5100 Ethernet chip
Plug this module onto Arduino board, connect it to network with an RJ45 cable
Operating voltage 5V (supplied from the Arduino Board)
Ethernet Controller: W5100 with internal 16K buffer
Connection speed: 10/100Mb
Connection with Arduino on SPI port
Use the Ethernet library to write sketches which connect to the internet using the shield
Features with On-Board micro-SD card slot
Ethernet Shield has a standard RJ-45 connection with an integrated line transformer and PoE enabled
Shield includes a reset controller

Applications: Communications & Networking
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year, 6 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, it will be rev 3 model.
1 year, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45W6208
A000072

A000072

ARDUINO

ADD-ON CARD, W5100 ETHERNET SHIELD R3, NO POE

ADD-ON CARD, W5100 ETHERNET SHIELD R3, NO POE; Silicon Manufacturer:Arduino; Silicon Core Number:W5100; Kit Application Type:Communication & Networking; Application Sub Type:Ethernet Controller; Accessory Type:Ethernet Shield ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19

1+ $34.62

Buy

(Available until stock is exhausted)

  • 19 in stock for same day shipping

see cut-off times

Customers Also Bought