Low

ARDUINO  A000047  DEV BRD, ATMEGA2560, ARDUINO MEGA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ARDUINO
  • Newark Part No.: 13T9286
  • Manufacturer Part No A000047

Product Information


  • Core Architecture: AVR
  • Core Sub-Architecture: megaAVR
  • Features: Powered via USB Connection, 256 KB of Flash Memory
  • Kit Contents: Board only
  • No. of Bits: 8bit
  • SVHC: To Be Advised
  • Silicon Core Number: ATmega2560
  • Silicon Family Name: ATmega
  • Silicon Manufacturer: Atmel

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/10
  •  130/14

Availability

Availability: No Longer Manufactured


Substitutes

  • 45W6205 - ARDUINO-A000067-DEV BRD, ATMEGA2560, ARDUINO MEGA 2560 R3
  • 07W9769 - EMBEST-COOKIE NUMICRO EVB-EVAL BOARD, M0516LBN, ARDUINO COMPATIBLE

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 years, 4 months ago
by
Ismae1
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Just got mine today. It's R3
2 years, 3 months ago
by
Anonymous
+4points
4out of 4found this answer helpful.
Was this helpful?(4)(0)
Details: 
Is this a fully functioning controller out of the box or is there some assembly and additional hardware required?
3 years, 5 months ago
by
rgk123
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Board comes with deferent controllers & features. Additional functionalities can be added with pre-made shields (daughter cards).
3 years, 1 month ago
by
Anonymous
-2points
3out of 8found this answer helpful.
Was this helpful?(3)(5)
 
Q: 
1 answer

arduino

Details: 
hi...i am trying cody's hack and want to know if the arduino 1256 is comparable to the 128?
thanks!!!
1 year, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
ARDUINO MEGA2560 Board is based on the ATmega2560 microcontroller. ATmega1280 microcontroller has got 128KB flash memory whereas ATmega2560 has 256KB flash memory. All other features and pins remains the same.
1 year, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45W6205
A000067

A000067

ARDUINO

DEV BRD, ATMEGA2560, ARDUINO MEGA 2560 R3

DEV BRD, ATMEGA2560, ARDUINO MEGA 2560 R3; Silicon Manufacturer:Atmel; Core Architecture:AVR; Core Sub-Architecture:megaAVR; Silicon Core Number:ATmega2560; Silicon Family Name:ATmega; No. of Bits:8bit; Features:USB Powered ;RoHS Compliant: Yes

  Write a Review | Ask a Question

321

1+ $43.74

Buy
  • 321 in stock for same day shipping

see cut-off times

 
Check more stock
  • 75 Further stock expected to ship on Feb 17, 2015
  • Per the manufacturer, more stock expected week of 5/18/15
07W9769
COOKIE NUMICRO EVB

COOKIE NUMICRO EVB

EMBEST

EVAL BOARD, M0516LBN, ARDUINO COMPATIBLE

EVAL BOARD, M0516LBN, ARDUINO COMPATIBLE; Silicon Manufacturer:Nuvoton; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:M051X; Silicon Family Name:-; No. of Bits:32bit; Kit Contents:Board, USB 2.0 Cable

0  Write a Review | Ask a Question

5

1+ $22.03 Promotional price

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought