Low

A000010 - 

DEV KIT, ARDUINO UNO 65PIECES WORKSHOP SET

A000010 - DEV KIT, ARDUINO UNO 65PIECES WORKSHOP SET
A000010 - DEV KIT, ARDUINO UNO 65PIECES WORKSHOP SET
A000010 - DEV KIT, ARDUINO UNO 65PIECES WORKSHOP SET
A000010 - DEV KIT, ARDUINO UNO 65PIECES WORKSHOP SET
Video
Video

The actual product may differ from image shown

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000010
Newark Part No.:
13T9277
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
8bit
:
ATmega
:
AVR
:
megaAVR
:
ATmega328
:
UNO brd, breadbrd, components, USB cable, ICs, Sensors
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A000010 Arduino Uno is a microcontroller board based on the ATmega328 (datasheet). It has 14 io pins, 6 Analogue inputs, a 16MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button. Uno differs from all preceding boards in that it does not use the FTDI USB to serial driver chip. Instead, it features ATmega16U2 programmed as a USB to serial converter. Revision 2 of the Uno board has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode. Revision 3 of the board has the following new features: 1.0 pin out: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V.
  • An open source design
  • An easy USB interface
  • Very convenient power management and built-in voltage regulation
  • 16MHz clock, fast enough for most applications
  • 32KB of flash memory for storing the code
  • 13 digital pins and 6 Analogue pins
  • An On-Board LED attached to digital pin 13 for fast an easy debugging of code
  • A button to reset the program on the chip
  • ICSP connector for bypassing the USB port and interfacing the Arduino directly as a serial device
  • Can be powered via the USB connection or with an external power supply

Applications

Communications & Networking

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$46.75 $ 46.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $55.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

ARDUINO - A000010 - DEV KIT, ARDUINO UNO 65PIECES WORKSHOP SET 4 5 1 1
Excellent products but needs some instructions The price and selection of components were good, but the overall product is missing instructions for how to use all the parts. The kit needs to have some sample wiring designs like a booklet or CD that shows how to create different circuits and the Arduino code for the circuits. March 18, 2015
  • 2015-06-11T15:22:41.770-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_13T9277, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
I received the kit and some of the parts are obvious but some of them I don't have a clue. I was surprised that the product didn't come with an inventory listing.
3 years, 8 months ago
by
Hohlraum
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please see the attachment for the list of parts comes with this kit.
Images for this Answer
(click to see full-size image)
User submitted photo
3 years, 8 months ago
by
TechGTC
+7points
7out of 7found this answer helpful.
Was this helpful?(7)(0)
Details: 
Can you provide some details regarding what components are included in the workshop starter kit portion of this product?
4 years, 3 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You can follow this link to the product, as offered by our parent company. Details for this part from Newark will be the same as that offered by our parent company.

http://uk.farnell.com/arduino/a000010/kit-workshop-base-level/dp/1848693?Ntt=A000010
4 years, 3 months ago
by
mjohnson
-10points
1out of 12found this answer helpful.
Was this helpful?(1)(11)
Details: 
Please could you provide more information on A000010 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
A000010 Arduino Uno is a microcontroller board based on the ATmega328 (datasheet). It has 14 io pins, 6 analog inputs, a 16MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button. Uno differs from all preceding boards in that it does not use the FTDI USB to serial driver chip. Instead, it features ATmega16U2 programmed as a USB to serial converter. Revision 2 of the Uno board has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode. Revision 3 of the board has the following new features: 1.0 pinout: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V.

Feature & Benefits:
An open source design
An easy USB interface
Very convenient power management and built-in voltage regulation
16MHz clock, fast enough for most applications
32KB of flash memory for storing the code
13 digital pins and 6 analog pins
An On-Board LED attached to digital pin 13 for fast an easy debugging of code
A button to reset the program on the chip
ICSP connector for bypassing the USB port and interfacing the Arduino directly as a serial device
Can be powered via the USB connection or with an external power supply

Applications: Communications & Networking
2 years, 8 months ago
by
NewarkProductEnrichment1
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
3 years, 5 months ago
by
p8ntball37
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With respect to the Newark p/n 13T9277 (A000010) the Arduino Board is Rev3.
please find the link below for more details:
http://store.arduino.cc/ww/index.php?main_page=product_info&cPath=2_23&products_id=131
3 years, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.730-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_13T9277, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.