ARDUINO  A000009  ENCLOSURE, BOX FOR ARDUINO UNO / MEGA

ARDUINO A000009

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13T9276
  • Manufacturer Part No A000009

Product Overview


The A000009 is a perfect enclosure for any Arduino project, the internal mounting plastic pins are designed to fit in all Arduino boards. This enclosure is particularly well suited for Arduino Uno, Arduino Duemilanove and the Arduino Mega with the Ethernet shield mounted on top. We have to break the two central plastic pins to make room for the Arduino Mega fit properly. The sliding slot of the Ethernet socket is removable, as is the battery slot. A 9V battery will fit in the back, making it suitable for wireless projects.
  • 62mm wide x 112mm depth x 35mm (39mm) height
  • Material: PC-ABS V0, UL 94 flame retardant. It's UV filtered, chlorine and bromine free

Applications

Communications & Networking; Wireless
Back to top

Product Specifications, Documents & More


  • Accessory Type: Enclosure
  • Features: Can fit a Arduino UNO or MEGA with Ethernet Shield Attached
  • For Use With: Arduino MCU Development Platform
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/14
  •  132/14

Availability

Availability:  173


  • 173 in stock for same day shipping
 
Check stock and lead times
  • 60 Further stock expected to ship on Mar 2, 2016
  • More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.51 $6.51

Buy

Price

Quantity List Price
1+ $6.51
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

for arduino one board

Details: 
Hello.
Does it work well for arduino uno board?
Thanks
3 years, 10 months ago
by
lpabon3005
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The maximum length and width of the Uno PCB are 68.58mm x 53.34mm respectively. ARDUINO - A000009 - Enclosure measurements are 62mm wide x 112mm deph x 35mm (39mm) height. So ARDUINO - A000009 will not suitable for ARDUINO Uno.
3 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

drawing

Details: 
Do you have a drawing for this box? Is there a 9V battery compartment? Can I use it with Uno + shield boards?
2 years, 2 months ago
by
Alex99
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please refer to the below document, the internal mounting plastic pins are designed to fit in all Arduino boards. A 9V battery will fit in the back, it has a 9V battery compartment.

http://www.farnell.com/datasheets/1682242.pdf
2 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.049-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_13T9276, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought