Low

CMQ2-2.7Q - 

Ceramique Thermal Compound- 2.5 Gram Syringe

CMQ2-2.7Q - Ceramique Thermal Compound- 2.5 Gram Syringe

The actual product may differ from image shown

Manufacturer Part No:
CMQ2-2.7Q
Newark Part No.:
58T6893

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The high-density, ceramic-based thermal compound specifically designed for modern high-power CPUs and high-performance heatsinks or water-cooling solutions. The Evolution of Cool. High-Density ceramic content:Céramique uses a high-density layered composite of five unique shapes of thermally conductive aluminum oxide, boron nitride and zinc oxide sub-micron particles to maximize particle-to-particle contact area and thermal transfer in micro to moderate bond line situations. This exclusive combination provides performance exceeding most metal based compounds.Controlled Triple-Phase Viscosity:Céramique does not contain any silicone. The suspension fluid is a proprietary mixture of advanced polysynthetic oils that provide superior performance and long-term stability. During the system's initial use, the heat from the CPU lowers the viscosity of the compound to enhance the filling of the microscopic valleys and ensure a minimum bond line between the heatsink and the CPU core. Then the compound thickens slightly over the next 100 to 300 hours of use to its final consistency designed for long-term stability.
  • Engineered to not separate, run, migrate, or bleed
  • Does not contain any metal or other electrically conductive materials. It is a pure electrical insulator, neither electrically conductive nor capacitive
  • 2-10 degrees C lower CPU temperatures than standard thermal compounds or thermal pads when measured with a calibrated thermal diode imbedded in the CPU core
  • can easily be cleaned from CPUs and heatsinks with isopropyl alcohol
  • RoHS Compliant
  • 2.5 gram syringe
  • Thermal Resistance:
  • Thermal Conductance: >200,000W
  • Average Particle Size:
  • Temperature limits: Peak: -150degC to >180degC Long-Term: -150degC to 125degC
  • Coverage Area: At a layer 0.003" thick, one tube will cover approximately 20 square inches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$3.89 $ 3.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.