Low

ASTA-7G - 

Adhesive, Thermal, Syringe, Silver, 3 cc, 7 g

ASTA-7G - Adhesive, Thermal, Syringe, Silver, 3 cc, 7 g

The actual product may differ from image shown

Manufacturer Part No:
ASTA-7G
Newark Part No.:
71T6896

Product Information

:
Thermal
:
Syringe
:
Silver
:
3cc
:
7g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASTA-7G is a 2-part Arctic Silver™ Thermal Adhesive for thermal joints in minimum bond line applications. It is made of 99.8% pure micronized silver. A set of Arctic Silver™ thermal adhesive consists of two syringes containing a total of 7g of adhesive (3.5g each of parts A and B) and a plastic reusable mixing wand. Although heavier per set than Arctic Alumina adhesive due to its use of silver rather than ceramic, each set of Arctic Silver adhesive contains the same amount of adhesive by volume as a set of Arctic Alumina adhesive and will cover the same area. Approximately 3cc total adhesive. The Arctic Silver™ thermal adhesive was formulated to conduct heat, not electricity.
  • Superior thermal performance
  • -40 to >150°C Temperature range

Applications

Maintenance & Repair

Footnotes

Arctic Silver™ thermal adhesive should be kept cold and away from UV light (sunlight and florescent lighting).

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

198 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$17.99 $ 17.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.