Low

AS5-3.5G - 

Sealant, Heat Sink Compound, Electronics, Syringe, Silver, 3.5g

AS5-3.5G - Sealant, Heat Sink Compound, Electronics, Syringe, Silver, 3.5g
AS5-3.5G - Sealant, Heat Sink Compound, Electronics, Syringe, Silver, 3.5g

The actual product may differ from image shown

Manufacturer Part No:
AS5-3.5G
Newark Part No.:
25M6617

Product Information

:
-
:
Electronics
:
Syringe
:
Silver
:
-
:
3.5g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AS5-3.5G is a high-density Polysynthetic Thermal Compound that provides a new level of performance and stability with its unique high-density filling of micronized silver and enhanced thermally conductive ceramic particles. It is optimized for a wide range of bond lines between modern high-power CPUs and high performance heatsinks or water-cooling solutions. It uses three unique shapes and sizes of pure silver particles to maximize particle-to-particle contact area and thermal transfer. It contains over 88% thermally conductive filler by weight and contains sub-micron zinc oxide, aluminum oxide and boron nitride particles. These thermally-enhanced ceramic particles improve the compound's performance and long-term stability. It does not contain any silicone. The suspension fluid is a proprietary mixture of advanced polysynthetic oils that work together to provide three distinctive functional phases. As it comes from the syringe, its consistency is engineered for easy application.
  • Controlled triple-phase viscosity
  • Not electrically conductive
  • Absolute stability
  • 0.49-micron average particle size
  • -50 to >180°C peak temperature
  • 3 to 12°C lower CPU full load core temperature

Applications

Industrial

Warnings

Not recommended on the older slot type Intel Xeon processors with large multiple square inch CPU to heatsink interfaces.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

WAKEFIELD SOLUTIONS

Thermal Grease / Compound, Syringe, 4 oz

272 in stock
Add

WAKEFIELD SOLUTIONS

Thermal Grease / Compound, Syringe, 10 cc, 122 Series

13 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

00Z1703 - Thermal Grease / Compound, Syringe, 4 oz

28M8729 - Thermal Grease / Compound, Syringe, 10 cc, 122 Series

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is not used for glue purpose but it is enhanced thermally conductive ceramic particles.It helps in faster transfer of heat to the heatsink.
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:35.208-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_25M6617, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.