Low

AS5-12G - 

Thermal Grease / Compound, Syringe, 12 g

AS5-12G - Thermal Grease / Compound, Syringe, 12 g
AS5-12G - Thermal Grease / Compound, Syringe, 12 g

The actual product may differ from image shown

Manufacturer Part No:
AS5-12G
Newark Part No.:
48M5974
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Syringe
:
-
:
12g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AS5-12G is an Arctic Silver® 5 high-density polysynthetic silver Thermal Compound with its unique high-density filling of micronized silver and enhanced thermally conductive ceramic particles, provides a new level of performance and stability. It is the reference premium thermal compound. It is optimized for a wide range of bond lines between modern high-power CPUs and high performance heat sinks or water-cooling solutions. It is in the form of gray grease.
  • 4.05 to 4.15 Specific gravity
  • Slower evaporation rate
  • <0.2% Volatile
  • Controlled triple-phase viscosity

Applications

Industrial, Computers & Computer Peripherals, Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

WAKEFIELD SOLUTIONS

Thermal Grease / Compound, Syringe, 4 oz

272 in stock
Add

WAKEFIELD SOLUTIONS

Thermal Grease / Compound, Syringe, 10 cc, 122 Series

13 in stock
Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

00Z1703 - Thermal Grease / Compound, Syringe, 4 oz

28M8729 - Thermal Grease / Compound, Syringe, 10 cc, 122 Series

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

ARCTIC SILVER - AS5-12G - THERMAL COMPOUND, SYRINGE, 12G 5 5 1 1
Product as described easily dispensed and easy tip clean up... great thermal conductivity... March 10, 2015
  • 2015-06-11T15:21:46.109-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_48M5974, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.