Low

AATA-5G - 

Adhesive, 5G, Thermal, Syringe, 5 g

AATA-5G - Adhesive, 5G, Thermal, Syringe, 5 g

The actual product may differ from image shown

Manufacturer Part No:
AATA-5G
Newark Part No.:
71T6886
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Thermal
:
Syringe
:
-
:
-
:
5g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AATA-5G is a Thermal Adhesive for thermal joints in minimum bond line applications. It uses a layered composite of aluminum oxide and boron nitride. It is a pure electrical insulator, neither electrically conductive nor capacitive. Bond strength is slightly weakened at temperatures below 0°C due to crystallization.
  • 2-part permanent adhesive

Applications

Industrial

Contents

Adhesive, 2 syringes (total of 5g of adhesive, 2.5g each of parts A and B) and a plastic reusable mixing wand.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

WAKEFIELD SOLUTIONS

Thermal Grease / Compound, Syringe, 4 oz

335 in stock
Add

WAKEFIELD SOLUTIONS

Thermal Grease / Compound, Syringe, 10 cc, 122 Series

15 in stock
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

161 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$14.69 $ 14.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.69
50 + $12.24
100 + $11.18
250 + $10.25
500 + $9.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

ARCTIC SILVER - AATA-5G - ADHESIVE, THERMAL, SYRINGE, 5G 5 5 1 1
Arctic Siler AATA-5G Thermal Adhesive Great product, exceptionally easy to use and creates a strong permanent thermal bond for heat sinks. Easy clean up before cure. We are seeing much better thermal protection with this product over thermal adhesive pads which tend to fail in outdoor enclosures due to the wide temperature swings. April 14, 2015
  • 2015-06-11T15:22:48.379-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_71T6886, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.