Low

AA-1.75G - 

Arctic Alumina Polysynthetic Thermal Compound 1.75 Gram Syringe

AA-1.75G - Arctic Alumina Polysynthetic Thermal Compound 1.75 Gram Syringe

The actual product may differ from image shown

Manufacturer Part No:
AA-1.75G
Newark Part No.:
71T6884

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This ceramic-based, polysynthetic thermal compound is for use between modern high-power CPUs and high performance heatsinks or water-cooling solutions. Made with micronized aluminum oxide and boron nitride:Arctic Alumina uses a layered composite of three unique shapes and sizes of ceramic particles to maximize particle-to-particle contact area and thermal transfer. This exclusive combination provides performance exceeding most metal based compounds.Controlled triple phase viscosity:Arctic Alumina does not contain any silicone. The suspension fluid is a proprietary mixture of advanced polysynthetic oils that work together to provide three distinctive functional phases. As it comes from the tube, Arctic Alumina's consistency is engineered for easy application in a thin even layer. During the CPU's initial use, the compound thins out to enhance the filling of the microscopic valleys and ensure the best physical contact between the heatsink and the CPU core. Then the compound thickens slightly over the next 50 to 200 hours of use to its final consistency designed for long-term stability.
  • Absolute Stability: Arctic Alumina will not separate, run, migrate, or bleed
  • Electrical Insulator: Arctic Alumina Compound is a pure electrical insulator, neither electrically conductive nor capacitive
  • Clean Up: Arctic Alumina Compound cleans off easily by wiping with a dry cloth
  • 1.75 gram syringe
  • Thermal conductivity: >4.0 W
  • Thermal Resistance:
  • Temperature Limits: Peak: - 40degC to > 160degC Long-Term: - 40degC to 125degC
  • Lower full load core temperatures: 2 to 10 degrees centigrade lower CPU full load core temperatures than standard thermal compounds or thermal pads

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$3.89 $ 3.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.