Low

C1353AGNAB - 

Rocker Switch, Illuminated, DPST, On-Off, Transparent, Panel, 16 A

C1353AGNAB - Rocker Switch, Illuminated, DPST, On-Off, Transparent, Panel, 16 A
C1353AGNAB - Rocker Switch, Illuminated, DPST, On-Off, Transparent, Panel, 16 A

The actual product may differ from image shown

Manufacturer Part No:
C1353AGNAB
Newark Part No.:
34R7406
Product Range
1350 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Illuminated
:
DPST
:
On-Off
:
Transparent
:
Panel
:
16A
:
250V
:
-
:
1350 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1350 series high inrush Tolerant Rocker Switch with positive break switching. Its mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the step in the moving contact. It has a guard (same colour as body) or flap-down cover in black (with non-Illuminated switches) or clear (with illuminated switches). The rocker types available as unprinted or printed in black or white with a choice of legend. Gloss finish also available for some body types and for standard curved rocker versions. It is also available in antimicrobial properties using BioCote silver ion technology.
  • Choice of switching circuits including 3-position
  • Push-on, solder and PCB terminals
  • Choice of bezel styles
  • Choice of panel cut outs
  • Matching indicator
  • Splash resistant option

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.883 $ 0.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.16
50 + $4.66
100 + $4.29
250 + $3.95
500 + $3.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.