Low

ARCOLECTRIC  C1353AGNAA  Rocker Switch, Illuminated, DPST, On-Off, Transparent, Panel, 16 A

ARCOLECTRIC C1353AGNAA
Manufacturer Part No:
C1353AGNAA
Newark Part No.:
34R7405
Product Range
1350 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The C1353AGNAA is a double-pole single-throw (DPST) Rocker Switch with on-off switching action and softline matt finish red illuminated rocker. The 1350 series mechanism ensures contact welds formed at switch-on, are positively separated by the plunger tub...

 

Product Information

Illumination:
Illuminated
Contact Configuration:
DPST
Switch Operation:
On-Off
Actuator / Cap Colour:
Transparent
Switch Mounting:
Panel
Contact Current Max:
16A
Contact Voltage AC Nom:
250V
Contact Voltage DC Nom:
24V
Product Range:
1350 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.