Low

MT9P031I12STCD ES - 

MT9P031 colour 5Mp complete demo kit - 7° shift

MT9P031I12STCD ES - MT9P031 colour 5Mp complete demo kit - 7° shift

The actual product may differ from image shown

Manufacturer Part No:
MT9P031I12STCD ES
Newark Part No.:
80P6533
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MT9P031I12STCD ES is a demo kit for MT9T031 CMOS image sensor. The MT9T031 is a QXGA format, 1/2inch, 3megapixel CMOS active pixel digital image sensor with an active imaging pixel array of 2, 048H x 1, 536V. It incorporates sophisticated camera functions on chip such as windowing, column and row skip mode and snapshot mode. This sensor features breakthrough low noise CMOS imaging technology that achieves CCD image quality while maintaining the inherent size, cost and integration advantages of CMOS. The MT9T031 produces extraordinarily clear, sharp digital pictures and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of application. The sensor can be operated in its default mode or programmed by the user for frame size, exposure, gain setting and other parameters. The default mode outputs a QXGA image at 12 frames per second (fps).
  • Micron Digital Clarity imaging technology
  • High frame rate
  • Global reset release
  • Horizontal and vertical binning
  • Column and row skip modes
  • Superior low light performance
  • Low dark current
  • Simple two wire serial programming interface
  • Programmable controls: gain, frame rate, frame size, exposure

Applications

Sensing & Instrumentation, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial

Contents

PCB sensor headboard with a lens, Base camera demo board, USB cable, Camera tripod, Software CD, Demo user manual.

Product Information

:
Sensing - Image, Light
:
Aptina Imaging
:
NRF24L01
:
Image Sensor
:
Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.