APSA  D7000FI/5  MAINS DISTRIBUTION, 5WAY, 19", RCD

APSA D7000FI/5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34M5863
  • Manufacturer Part No D7000FI/5

Product Specifications, Documents & More


  • Current Rating: 16A
  • No. of Outlets: 5
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $166.63 $166.63

Buy

Price

Quantity List Price
1 - 9 $166.63
10 - 24 $154.34
25 - 49 $142.73
50 - 99 $137.26
100+ $131.12
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought